SEPA HY40H05A-811 Radial Fan 5V DC 2.04m³/h 40x40x5mm Magfix®

MPN
111111914
Brand
SEPA
EAN-13
2050011277050
Order Code
10-5897
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The SEPA HY40H05A-811 is a compact radial extractor designed for efficient component cooling, measuring 40 x 40 x 5 mm. Operating on 5 V DC, it delivers a powerful airflow of 2.04 m³/h. Ideal for industrial applications, this fan component ensures reliable performance in space-constrained environments.
Type Radial extractor
Voltage 5V DC
Dimensions (L x W x H) 40 x 40 x 5 mm
Air Flow 2.04m³/h
Noise 29dBA
Colour Black
Height 5mm
Length 40mm
Maximum Temperature +60°C
Min. temperature -10°C
Misc Attribute HY40H05A-811
Width 40mm

Reviews

Be the first to submit a review

Trustpilot