SEPA 111111814 LY60B12FSEXXA Radial Extractor 12V 11.1m³/h Magfix® Long Life

MPN
111111814
Brand
SEPA
EAN-13
2050007682875
Order Code
10-5893
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

SEPA LY60B12FSEXXA radial extractor, a compact cooling fan developed for efficient airflow with a capacity of 11.1 cubic metres per hour. This 12 V fan is ideal for component cooling in industrial settings, ensuring reliable performance in managing heat dissipation. Its robust design caters to various applications, enhancing the longevity and operation of electronic devices and systems.
Type Radial extractor
Voltage 10.2 - 13.8V
Air Flow 11.1m³/h
Bearing Type Plain bearing
Noise 34dB
RPM 3800 U/min
Max. operating voltage 13.8V
Maximum Temperature 60°C
Min. operating voltage 10.2V
Min. temperature -10°C
Misc Attribute LY60B12FSEXXA
Number of wires 3
Weight 26g

Reviews

Be the first to submit a review

Trustpilot