SEPA 111111853 HY45AB05PSE26A-BLI Radial Extractor 5V 1.92m³/h 45x45x4.3mm

MPN
111111853
Brand
SEPA
EAN-13
4251854400126
Order Code
10-5895
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The SEPA radial extractor, model HY45AB05PSE26A-BLI, is a compact cooling fan measuring 45 x 45 x 4.3 mm and delivers an airflow of 1.92 m³/h at 5 V. It is ideal for component cooling, ensuring reliable thermal management in various industrial and electronic applications. This industrial fan is suited for scenarios requiring efficient heat dissipation in limited spaces.
Type Radial extractor
Voltage 4.5 - 5.5V
Dimensions (L x W x H) 45 x 45 x 4.3 mm
Air Flow 1.92m³/h
Bearing Type Plain bearing
Noise 31dB
Power Rating 0.9W
RPM 7700 U/min
Height 4.3mm
Length 45mm
Max. operating voltage 5.5V
Maximum Temperature 60°C
Min. operating voltage 4.5V
Min. temperature -10°C
Misc Attribute HY45AB05PSE26A-BLI
Number of wires 4
Weight 12g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot