SEPA HY45T05A-830-BLI Radial Extractor 5V DC 2.3m³/h 45x45x5mm

Image Representative of Range

SEPA HY45T05A-830-BLI Radial Extractor 5V DC 2.3m³/h 45x45x5mm

MPN
HY45T05A-830-BLI
Brand
SEPA
EAN-13
4053199527854
Order Code
10-5920
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The SEPA HY45T05A-830 is a compact radial extractor designed for component cooling in industrial applications. With dimensions of 45 x 45 x 5 mm and an airflow capacity of 2.3 m³/h, it operates on 5 V DC power. This cooling fan is ideal for maintaining optimal temperatures in electronic devices and is often used in ventilation systems and industrial equipment.
Type Radial extractor
Voltage 4.5 - 5.5 V DC
Dimensions (L x W x H) 45 x 45 x 5 mm
Air Flow 2.3m³/h
Bearing Type Plain bearing
Noise 27dB
Power Rating 250mA
RPM 5200 U/min
Cable Length 14.00cm
Connection Open end cable
Height 5mm
Length 45mm
Max. operating voltage 5.5V DC
Maximum Temperature +60°C
Min. operating voltage 4.5V DC
Min. temperature -10°C
Misc Attribute HY45T05A-830
Number of wires 4
Pressure (max.) 94 Pa
Weight 9g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot