SEPA HYB60A12 Radial Extractor 12V DC 7.9m³/h 59.5x12.5x59.5mm

Image Representative of Range

SEPA HYB60A12 Radial Extractor 12V DC 7.9m³/h 59.5x12.5x59.5mm

MPN
HYB60A12-BLI
Brand
SEPA
EAN-13
4053199527878
Order Code
10-5922
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £16.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The SEPA HYB60A12 is a radial extractor fan designed for efficient component cooling with a 12 V DC power supply. It has a compact size of 59.5 x 12.5 x 59.5 mm and delivers a maximum airflow of 7.9 m³/h. This industrial fan is suitable for applications requiring reliable and effective cooling solutions.
Type Radial extractor
Voltage 10.8 - 13.8 V DC
Dimensions (L x W x H) 59.5 x 12.5 x 59.5 mm
Air Flow 7.9m³/h
Bearing Type Double ball bearing
Noise 34dB
Power Rating 90mA
RPM 3800 U/min
Cable Length 13.00cm
Connection Open end cable
Height 59.5mm
Length 59.5mm
Max. operating voltage 13.8V DC
Maximum Temperature +80°C
Min. operating voltage 10.8V DC
Min. temperature -10°C
Misc Attribute HYB60A12
Number of wires 2
Pressure (max.) 100 Pa
Weight 22g
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot