SEPA LY60B05PSE42A Radial Extractor 5V 11.1m³/h Long Life Magfix® Fan

MPN
111111813
Brand
SEPA
EAN-13
2050007682868
Order Code
10-5892
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The SEPA radial extractor, model LY60B05PSE42A, is a compact cooling fan with a capacity of 11.1 m³/h, designed by the manufacturer for efficient component cooling. As an industrial fan, it is ideal for maintaining optimal temperatures in electronic devices and machinery. This durable fan component is commonly used in cooling systems where reliable air circulation is crucial.
Type Radial extractor
Voltage 4.5 - 5.5V
Air Flow 11.1m³/h
Bearing Type Plain bearing
Noise 34dB
RPM 3800 U/min
Max. operating voltage 5.5V
Maximum Temperature 60°C
Min. operating voltage 4.5V
Min. temperature -10°C
Misc Attribute LY60B05PSE42A
Number of wires 4
Weight 26g

Reviews

Be the first to submit a review

Trustpilot