SEPA 113231006 Radial Extractor 5V DC 0.15 m³/h 20x20x7mm Quiet Fan

MPN
113231006
Brand
SEPA
EAN-13
2050011277241
Order Code
10-5898
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The SEPA radial extractor, model HY20A05FSE37AP0, is a compact cooling fan designed for industrial applications. It operates at 5 V DC and provides an airflow of 0.15 m³/h, with dimensions of 20 x 20 x 7 mm. Typically used for component cooling, this fan is ideal for maintaining optimal temperatures in small electronic devices.
Type Radial extractor
Voltage 5V DC
Dimensions (L x W x H) 20 x 20 x 7 mm
Air Flow 0.15m³/h
Noise 4dBA
Colour White, Black
Height 7mm
Length 20mm
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute HY20A05FSE37AP0
Width 20mm

Reviews

Be the first to submit a review

Trustpilot