Schneider Electric A9Z21225 RCCB 25A 30mA 240V FI-Switch 2P Type A |
06-5351
|
|
Despatched within 4 working days - 9 in stock
|
1+ £39.14
Price per unit Ex VAT
|
240V AC |
|
Toggle |
A Curve |
|
-25 - 60°C |
25A |
73mm |
0.03A |
(W x H x D) 36 x 91 x 73 mm |
White |
50/60 Hz |
91mm |
|
A |
2 |
2 |
3 |
3.2W |
25A |
Schneider Electric A9Z21240 RCCB 40A 30mA 240V Type A 2P |
06-5353
|
|
Despatched within 4 working days - 62 in stock
|
1+ £42.85
Price per unit Ex VAT
|
240V AC |
40A |
Toggle |
A Curve |
|
-25 - 60°C |
40A |
73mm |
0.03A |
(W x H x D) 36 x 91 x 73 mm |
White |
50/60 Hz |
91mm |
|
A |
2 |
2 |
3 |
3.8W |
40A |
Schneider Electric A9Z21425 RCCB 4P 25A 30mA Type A 415V FI-Switch |
06-5355
|
|
Despatched within 4 working days - 18 in stock
|
1+ £46.60
Price per unit Ex VAT
|
415V AC |
|
Toggle |
A Curve |
|
-25 - 60°C |
25A |
73mm |
0.03A |
(W x H x D) 72 x 91 x 73 mm |
White |
50/60 Hz |
91mm |
|
A |
4 |
4 |
3 |
3.2W |
25A |
Schneider Electric A9Z21440 RCCB 4P 40A 30mA 415V Type A FI-Switch |
06-5357
|
|
Despatched within 4 working days - 162 in stock
|
1+ £39.19
Price per unit Ex VAT
|
415V AC |
40A |
Toggle |
A Curve |
|
-25 - 60°C |
40A |
73mm |
0.03A |
(W x H x D) 72 x 91 x 73 mm |
White |
50/60 Hz |
91mm |
|
A |
4 |
4 |
3 |
3.8W |
40A |
Schneider Electric A9Z24463 RCCB FI-SWITCH 4P Type A 63A 415V |
06-5359
|
|
Despatched within 4 working days - 11 in stock
|
1+ £76.91
Price per unit Ex VAT
|
415V AC |
63A |
Toggle |
A Curve |
|
-25 - 60°C |
63A |
73mm |
0.3A |
(W x H x D) 72 x 91 x 73 mm |
White |
50/60 Hz |
91mm |
|
A |
4 |
4 |
3 |
3.5W |
63A |
Schneider Electric A9Z61463 Acti 9 iID RCCB B-SI 63A 30mA 4-pin 400V AC |
06-5361
|
|
Despatched within 4 working days - 19 in stock
|
1+ £479.89
Price per unit Ex VAT
|
400V AC |
63A |
|
B Curve |
4 |
-25 - 60°C |
63A |
|
0.03A |
|
|
50 Hz |
|
RCD (all types of current) |
B |
|
4 |
3 |
4.23W |
63A |
Schneider Electric R9R22225 Acti9 RCCB 25A 0.03A 230V 1pc |
06-6245
|
|
|
1+ £36.51
Price per unit Ex VAT
|
230V AC |
|
|
A Curve |
|
-25 - 40°C |
25A |
78.5mm |
0.03A |
(W x H x D) 36 x 81 x 78.5 mm |
|
50 Hz |
81mm |
|
A |
2 |
2 |
2 |
1.4W |
25A |
Schneider Electric R9R22240 Acti9 RCCB 40A 30mA 230V 1pc |
06-6247
|
|
Despatched within 4 working days - 91 in stock
|
1+ £29.60
Price per unit Ex VAT
|
230V AC |
40A |
|
A Curve |
|
-25 - 40°C |
40A |
78.5mm |
0.03A |
(W x H x D) 36 x 81 x 78.5 mm |
|
50 Hz |
81mm |
|
A |
2 |
2 |
2 |
3.6W |
40A |
Schneider Electric R9R22440 RCCB 40A 0.03A 400V 1pc |
06-6249
|
|
Despatched within 4 working days - 30 in stock
|
1+ £32.41
Price per unit Ex VAT
|
400V AC |
40A |
|
A Curve |
|
-25 - 40°C |
40A |
78.5mm |
0.03A |
(W x H x D) 72 x 81 x 78.5 mm |
|
50 Hz |
81mm |
|
A |
4 |
4 |
2 |
3.6W |
40A |
Schneider Electric R9R26225 Resi9 RCCB 25A 10mA 230V type A EN 61008 |
06-6251
|
|
Despatched within 4 working days - 33 in stock
|
1+ £38.09
Price per unit Ex VAT
|
230V AC |
|
Toggle |
A Curve |
|
-25 - 40°C |
25A |
|
0.01A |
|
|
50 Hz |
|
|
A |
|
2 |
2 |
1.4W |
25A |