Schneider Electric A9Z21425 RCCB 4P 25A 30mA Type A 415V FI-Switch

MPN
A9Z21425
EAN-13
3606480443176
Order Code
06-5355
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £46.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Schneider Electric's A9Z21425 is a residual-current circuit breaker with a rating of 25 A and a sensitivity of 0.03 A at 415 V. It provides fault current protection, making it suitable for residential and commercial electrical safety applications. The RCCB is designed for efficient and reliable operation in preventing electric shocks and electrical fires.
Type RCCB
Voltage Rating - AC 415V AC
Actuator Type Toggle
Tripping Characteristics A Curve
Additional equipment possible true
Ambient temperature during operating -25 - 60°C
Built-in depth 44mm
Connectable conductor cross section multi-wired 1 - 25mm²
Connectable conductor cross section solid-core 1 - 35mm²
Current Ratng 25A
Degree of protection (IP) IP20
Depth 73mm
Differential current rating 0.03A
Dim (W x H x D) 72 x 91 x 73 mm
Explosion-proof false
Factory colour White
Frequency 50/60 Hz
Height 91mm
Leakage current type A
Mounting method DIN rail
Number of pins 4
Number of Poles 4
Pollution degree 3
Power loss 3.2W
RAL-number (similar) 9003
Rated current 25A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 500V
Rated voltage 400V
Selective protection false
Short-circuit breaking capacity (Icw) N/A
Short-time delayed tripping false
Surge current capacity 0.25kA
Voltage Rating 415V
Voltage type AC
Width 72mm
Width in number of modular spacings 4
With interlocking device true

Reviews

Be the first to submit a review

Trustpilot