Schneider Electric R9R22440 RCCB 40A 0.03A 400V 1pc

Image Representative of Range

Schneider Electric R9R22440 RCCB 40A 0.03A 400V 1pc

MPN
R9R22440
EAN-13
3606489596088
Order Code
06-6249
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £32.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Schneider Electric R9R22440 RCCB is a residual current circuit breaker rated at 40 A and 0.03 A leakage current for 400 V systems. It is designed for safety by preventing electric shock and equipment damage due to earth faults. This RCCB is typically used in residential, commercial, and industrial electrical installations.
Type RCCB
Current Rating 40A
Voltage Rating - AC 400V AC
Tripping Characteristics A Curve
Additional equipment possible true
Ambient temperature during operating -25 - 40°C
Built-in depth 44mm
Connectable conductor cross section multi-wired 1 - 25mm²
Connectable conductor cross section solid-core 1 - 35mm²
Current Ratng 40A
Degree of protection (IP) IP20
Depth 78.5mm
Differential current rating 0.03A
Dim (W x H x D) 72 x 81 x 78.5 mm
Explosion-proof false
Frequency 50 Hz
Height 81mm
Leakage current type A
Mounting method DIN rail
Number of pins 4
Number of Poles 4
Pollution degree 2
Power loss 3.6W
RAL-number (similar) 9003
Rated current 40A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Rated voltage 400V
Selective protection false
Short-circuit breaking capacity (Icw) N/A
Short-time delayed tripping false
Surge current capacity 0.25kA
Voltage Rating 400V
Voltage type AC
Weight 0
Width 72mm
Width in number of modular spacings 4
With interlocking device false

Reviews

Be the first to submit a review

Trustpilot