Schneider Electric A9Z21225 RCCB 25A 30mA 240V FI-Switch 2P Type A

MPN
A9Z21225
EAN-13
3606480442988
Order Code
06-5351
Country of Origin
Spain
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £32.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

Schneider Electric's A9Z21225 is a residual-current circuit breaker rated at 25 A with a sensitivity of 0.03 A, designed for operation at 240 V. This RCCB typifies fault-current FI-protection, ensuring electrical safety by disconnecting the circuit in case of residual current faults. Commonly used in residential and commercial settings, it protects against electrical shocks and fire hazards.
Type RCCB
Voltage Rating - AC 240V AC
Actuator Type Toggle
Tripping Characteristics A Curve
Additional equipment possible true
Ambient temperature during operating -25 - 60°C
Built-in depth 44mm
Connectable conductor cross section multi-wired 1 - 25mm²
Connectable conductor cross section solid-core 1 - 35mm²
Current Ratng 25A
Degree of protection (IP) IP20
Depth 73mm
Differential current rating 0.03A
Dim (W x H x D) 36 x 91 x 73 mm
Explosion-proof false
Factory colour White
Frequency 50/60 Hz
Height 91mm
Leakage current type A
Mounting method DIN rail
Number of pins 2
Number of Poles 2
Pollution degree 3
Power loss 3.2W
RAL-number (similar) 9003
Rated current 25A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 500V
Rated voltage 230V
Selective protection false
Short-circuit breaking capacity (Icw) N/A
Short-time delayed tripping false
Surge current capacity 0.25kA
Voltage Rating 240V
Voltage type AC
Weight 0
Width 36mm
Width in number of modular spacings 2
With interlocking device true

Reviews

Be the first to submit a review

Trustpilot