Schneider Electric R9R26225 Resi9 RCCB 25A 10mA 230V type A EN 61008

MPN
R9R26225
EAN-13
3606489596101
Order Code
06-6251
Country of Origin
Spain
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £38.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Schneider Electric's R9R26225 RCCB is a residual current circuit breaker with a rating of 25 A and sensitivity of 0.01 A. This device is designed to protect electrical circuits by preventing electric shock and fire hazards. It is typically used in residential, commercial, and industrial environments for reliable electrical safety.
Type RCCB
Voltage Rating - AC 230V AC
Actuator Type Toggle
Tripping Characteristics A Curve
Additional equipment possible true
Ambient temperature during operating -25 - 40°C
Built-in depth 44mm
Connectable conductor cross section multi-wired 1 - 25mm²
Connectable conductor cross section solid-core 1 - 35mm²
Current Ratng 25A
Degree of protection (IP) IP20
Differential current rating 0.01A
Explosion-proof false
Frequency 50 Hz
Leakage current type A
Mounting method DIN rail
Number of Poles 2
Pollution degree 2
Power loss 1.4W
RAL-number (similar) 9003
Rated current 25A
Rated fault current 0.01A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Rated voltage 230V
Selective protection false
Short-circuit breaking capacity (Icw) N/A
Short-time delayed tripping false
Surge current capacity 0.25kA
Voltage type AC
Width in number of modular spacings 2
With interlocking device false

Reviews

Be the first to submit a review

Trustpilot