Schneider Electric R9R22225 Acti9 RCCB 25A 0.03A 230V 1pc

MPN
R9R22225
EAN-13
3606489596064
Order Code
06-6245
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £36.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Schneider Electric's R9R22225 is a Residual Current Circuit Breaker rated at 25 amperes with a sensitivity of 0.03 amperes, suitable for 230 volt systems. This device provides essential protection against earth faults and electrical leakage, enhancing safety in residential and commercial installations. Typical applications include safeguarding circuits and preventing electrical hazards in homes and light industrial environments.
Type RCCB
Voltage Rating - AC 230V AC
Tripping Characteristics A Curve
Additional equipment possible true
Ambient temperature during operating -25 - 40°C
Built-in depth 44mm
Connectable conductor cross section multi-wired 1 - 25mm²
Connectable conductor cross section solid-core 1 - 35mm²
Current Ratng 25A
Degree of protection (IP) IP20
Depth 78.5mm
Differential current rating 0.03A
Dim (W x H x D) 36 x 81 x 78.5 mm
Explosion-proof false
Frequency 50 Hz
Height 81mm
Leakage current type A
Mounting method DIN rail
Number of pins 2
Number of Poles 2
Pollution degree 2
Power loss 1.4W
RAL-number (similar) 9003
Rated current 25A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Rated voltage 230V
Selective protection false
Short-circuit breaking capacity (Icw) N/A
Short-time delayed tripping false
Surge current capacity 0.25kA
Voltage Rating 230V
Voltage type AC
Width 36mm
Width in number of modular spacings 2
With interlocking device false

Reviews

Be the first to submit a review

Trustpilot