Schneider Electric A9Z61463 Acti 9 iID RCCB B-SI 63A 30mA 4-pin 400V AC

MPN
A9Z61463
EAN-13
3606489502713
Order Code
06-5361
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £479.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Schneider Electric's A9Z61463 is an RCCB with a rating of 63 A and a sensitivity of 0.03 A. This residual current circuit breaker is suitable for providing protection against electrical shock and fire hazards. Ideal for residential and commercial applications, it helps ensure electrical safety by detecting all types of current leakage.
Type RCCB
Current Rating 63A
Voltage Rating - AC 400V AC
No. of Poles 4
Tripping Characteristics B Curve
Additional equipment possible true
Ambient temperature during operating -25 - 60°C
Built-in depth 44mm
Connectable conductor cross section multi-wired 1 - 25mm²
Connectable conductor cross section solid-core 1 - 35mm²
Current Ratng 63A
Degree of protection (IP) IP20
Differential current rating 0.03A
Explosion-proof false
Frequency 50 Hz
Leakage current type B
Model RCD (all types of current)
Mounting method DIN rail
Number of Poles 4
Pollution degree 3
Power loss 4.23W
RAL-number (similar) 9003
Rated current 63A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 500V
Rated voltage 400V
Selective protection false
Short-circuit breaking capacity (Icw) N/A
Short-time delayed tripping false
Surge current capacity 3kA
Voltage type AC
Weight 0
Width in number of modular spacings 4
With interlocking device false

Reviews

Be the first to submit a review

Trustpilot