Schneider Electric A9Z24463 RCCB FI-SWITCH 4P Type A 63A 415V

MPN
A9Z24463
EAN-13
3606480443275
Order Code
06-5359
Country of Origin
Spain
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £76.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Schneider Electric A9Z24463 RCCB is a residual current circuit breaker that provides fault-current protection with a rating of 63 A and a sensitivity of 0.3 A at 415 V. It is commonly used to safeguard electrical installations against electrical shocks and fire hazards caused by earth faults. Typical applications include residential and commercial buildings where electrical safety is crucial.
Type RCCB
Current Rating 63A
Voltage Rating - AC 415V AC
Actuator Type Toggle
Tripping Characteristics A Curve
Additional equipment possible true
Ambient temperature during operating -25 - 60°C
Built-in depth 44mm
Connectable conductor cross section multi-wired 1 - 25mm²
Connectable conductor cross section solid-core 1 - 35mm²
Current Ratng 63A
Degree of protection (IP) IP20
Depth 73mm
Differential current rating 0.3A
Dim (W x H x D) 72 x 91 x 73 mm
Explosion-proof false
Factory colour White
Frequency 50/60 Hz
Height 91mm
Leakage current type A
Mounting method DIN rail
Number of pins 4
Number of Poles 4
Pollution degree 3
Power loss 3.5W
RAL-number (similar) 9003
Rated current 63A
Rated fault current 0.3A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 500V
Rated voltage 400V
Selective protection false
Short-circuit breaking capacity (Icw) N/A
Short-time delayed tripping false
Surge current capacity 0.25kA
Voltage Rating 415V
Voltage type AC
Weight 0
Width 72mm
Width in number of modular spacings 4
With interlocking device true

Reviews

Be the first to submit a review

Trustpilot