Schneider Electric R9R22240 Acti9 RCCB 40A 30mA 230V 1pc

Image Representative of Range

Schneider Electric R9R22240 Acti9 RCCB 40A 30mA 230V 1pc

MPN
R9R22240
EAN-13
3606489596071
Order Code
06-6247
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £29.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Schneider Electric's R9R22240 is a residual current circuit breaker with a current rating of 40 A and a sensitivity of 0.03 A. It is designed to operate at 230 V, ensuring electrical safety by preventing leakage currents. This RCCB is typically used in residential and commercial electrical installations to provide protection against electric shock and prevent electrical fires.
Type RCCB
Current Rating 40A
Voltage Rating - AC 230V AC
Tripping Characteristics A Curve
Additional equipment possible true
Ambient temperature during operating -25 - 40°C
Built-in depth 44mm
Connectable conductor cross section multi-wired 1 - 25mm²
Connectable conductor cross section solid-core 1 - 35mm²
Current Ratng 40A
Degree of protection (IP) IP20
Depth 78.5mm
Differential current rating 0.03A
Dim (W x H x D) 36 x 81 x 78.5 mm
Explosion-proof false
Frequency 50 Hz
Height 81mm
Leakage current type A
Mounting method DIN rail
Number of pins 2
Number of Poles 2
Pollution degree 2
Power loss 3.6W
RAL-number (similar) 9003
Rated current 40A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Rated voltage 230V
Selective protection false
Short-circuit breaking capacity (Icw) N/A
Short-time delayed tripping false
Surge current capacity 0.25kA
Voltage Rating 230V
Voltage type AC
Weight 0
Width 36mm
Width in number of modular spacings 2
With interlocking device false

Reviews

Be the first to submit a review

Trustpilot