Schlegel OKJT OKTRON Pushbutton Black 1 pc Key Distinguishing Attr. |
12-8933
|
|
Despatched within 4 working days - 100 in stock
|
1+ £3.92
Price per unit Ex VAT
|
Momentary |
25mm |
25mm |
|
|
|
|
Black |
1 - 4.5mm |
|
None |
|
|
OKTRON JUWEL OKJT |
23mm |
|
23mm |
Pushbutton |
N/A |
N/A |
Schlegel RMCTKL Pushbutton Silver-grey 1 pc Wireless Module Actuator |
12-8939
|
|
Despatched within 4 working days - 3 in stock
|
1+ £4.87
| 1+ |
£4.87 |
| 10+ |
£4.47 |
| 100+ |
£4.23 |
Price per unit Ex VAT
|
Contact |
|
|
28mm |
|
|
(Ø x L) 28 mm x 31.6 mm |
Silver-grey |
|
IP65 |
None |
31.6mm |
|
Pressure feeler |
|
None |
|
Pushbutton |
N/A |
N/A |
Schlegel RQJT RONTRON-R-JEWEL Pushbutton Metal High-Quality Surface |
12-8944
|
|
Despatched within 4 working days - 3 in stock
|
1+ £13.06
Price per unit Ex VAT
|
Momentary |
|
28mm |
|
|
|
|
Metal |
1.5 - 5mm |
|
None |
|
RONTRON Q RQJT |
|
22mm |
None |
|
Pushbutton |
N/A |
N/A |
Schlegel RQJTLR RONTRON Pushbutton Metal High-Quality Elegant Design |
12-8945
|
|
Despatched within 4 working days - 17 in stock
|
1+ £9.02
Price per unit Ex VAT
|
Momentary |
|
28mm |
|
LED (monochrome) |
|
|
Metal |
1.5 - 5mm |
|
Circular lighting |
|
RONTRON Q RQJTLR |
|
22mm |
None |
|
Pushbutton |
N/A |
N/A |
Schlegel RRJT RONTRON R JUWEL Pushbutton Metal Black Modular Design |
12-8966
|
|
Despatched within 4 working days - 273 in stock
|
1+ £7.13
Price per unit Ex VAT
|
Momentary |
|
28mm |
|
|
Metal, Black |
|
|
1.5 - 5mm |
|
None |
|
RONTRON R JUWEL RRJT |
|
22mm |
0 |
|
Pushbutton |
N/A |
N/A |
Schlegel RRJTLR_CAR RONTRON-R-JEWEL Pushbutton Carbon Ring Light 1pc |
12-8967
|
|
Despatched within 4 working days - 11 in stock
|
1+ £15.36
| 1+ |
£15.36 |
| 10+ |
£14.25 |
| 100+ |
£13.92 |
Price per unit Ex VAT
|
Contact |
28mm |
28mm |
|
LED (monochrome) |
|
|
Carbon |
1.5 - 5mm |
|
Circular lighting |
|
|
Ring Illumination |
|
None |
|
Pushbutton |
N/A |
N/A |
Schlegel RRJTLR_SIL RONTRON-R-JEWEL Pushbutton Silver Ring Lit 1 pc |
12-8968
|
|
|
1+ £9.26
Price per unit Ex VAT
|
Contact |
28mm |
28mm |
|
LED (monochrome) |
|
|
Silver |
1.5 - 5mm |
|
Circular lighting |
|
|
Ring Illumination |
|
None |
|
Pushbutton |
N/A |
N/A |
Schlegel RRJVAT RONTRON RJ Pushbutton Metal 1 pc High Quality |
12-8978
|
|
Despatched within 4 working days - 25 in stock
|
1+ £19.62
Price per unit Ex VAT
|
Momentary |
|
28mm |
|
|
|
|
Metal |
1.5 - 5mm |
|
None |
|
RONTRON RJ RRJVAT |
|
22mm |
None |
|
Pushbutton |
N/A |
N/A |
Schlegel RVAT_DG Pushbutton Silver-Grey Latching Actuator for DMF_A |
12-8979
|
|
Despatched within 4 working days - 10 in stock
|
1+ £17.75
Price per unit Ex VAT
|
Contact |
|
|
28mm |
|
|
(Ø x L) 28 mm x 31.6 mm |
Silver-grey |
|
IP65 |
None |
31.6mm |
|
Pressure feeler |
|
None |
|
Pushbutton |
N/A |
N/A |