Schlegel OKJT OKTRON Pushbutton Black 1 pc Key Distinguishing Attr.

MPN
OKJT
Brand
Schlegel
EAN-13
2050000898716
Order Code
12-8933
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £3.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Schlegel OKJT OKTRON JUWEL OKJT pushbutton is a black switch designed for controlling electrical circuits. It typically features in industrial control panels and machinery applications. Manufactured by Schlegel, it is renowned for its durability and reliability.
Type Pushbutton
Switch Function Momentary
Voltage Rating N/A
Current Rating N/A
Button Diameter 25mm
Button Ø 25mm
Connection External contact
Factory colour Black
Front panel thickness 1 - 4.5mm
Lighting Type None
Misc Attribute 1 OKTRON JUWEL OKJT
Recess Diameter 23mm
Recess diameter (details) 23mm

Reviews

Be the first to submit a review

Trustpilot