Schlegel RQJT RONTRON-R-JEWEL Pushbutton Metal High-Quality Surface

MPN
RQJT
Brand
Schlegel
EAN-13
2050000898617
Order Code
12-8944
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Schlegel RQJT RONTRON Q RQJT Pushbutton is a robust metal switch designed for durability. Manufactured by Schlegel, it is ideal for use in control panels and industrial machinery. This pushbutton switch is perfect for applications requiring reliable user input.
Type Pushbutton
Switch Function Momentary
Voltage Rating N/A
Current Rating N/A
Button Ø 28mm
Connection External contact
Factory colour Metal
Front panel thickness 1.5 - 5mm
Lighting Type None
Misc Attribute RONTRON Q RQJT
Print motif None
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot