Schlegel RRJTLR_SIL RONTRON-R-JEWEL Pushbutton Silver Ring Lit 1 pc

MPN
RRJTLR_SIL
Brand
Schlegel
EAN-13
2050000461361
Order Code
12-8968
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.26
10+ £8.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Schlegel RRJTLR_SIL pushbutton is a silver switch with ring illumination. It is ideal for use in components, switches, and instruction or indication devices. This product is commonly applied in various control panels requiring visual indication.
Type Pushbutton
Switch Function Contact
Voltage Rating N/A
Current Rating N/A
Bulb Type LED (monochrome)
Button Diameter 28mm
Button Ø 28mm
Connection External contact
Factory colour Silver
Front panel thickness 1.5 - 5mm
Lighting Type Circular lighting
Misc Attribute 1 Ring Illumination
Print motif None

Reviews

Be the first to submit a review

Trustpilot