Schlegel RQJTLR RONTRON Pushbutton Metal High-Quality Elegant Design

MPN
RQJTLR
Brand
Schlegel
EAN-13
2050000898624
Order Code
12-8945
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.02
10+ £8.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Schlegel manufactures the RQJTLR RONTRON Q RQJTLR Pushbutton, featuring a robust metal design. It is commonly employed in industrial and control applications as a durable switch. This pushbutton is supplied as a single piece, suitable for various demanding environments.
Type Pushbutton
Switch Function Momentary
Voltage Rating N/A
Current Rating N/A
Bulb Type LED (monochrome)
Button Ø 28mm
Connection External contact
Factory colour Metal
Front panel thickness 1.5 - 5mm
Lighting Type Circular lighting
Misc Attribute RONTRON Q RQJTLR
Print motif None
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot