Schlegel RMCTKL Pushbutton Silver-grey 1 pc Wireless Module Actuator

MPN
RMCTKL
Brand
Schlegel
EAN-13
2050000674518
Order Code
12-8939
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.87
10+ £4.47
100+ £4.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Schlegel RMCTKL pushbutton is a silver-grey switch with dimensions of 28x31.6mm, suitable for use as a pressure feeler. Typically used in control panels, this component is ideal for switches and buttons in instruction and indication devices. Manufactured by Schlegel, it provides reliable operation in various applications.
Type Pushbutton
Switch Function Contact
Voltage Rating N/A
Current Rating N/A
(Ø) 28mm
Connection External contact
Dim (Ø x L) 28 mm x 31.6 mm
Factory colour Silver-grey
IP Rating IP65
Length 31.6mm
Lighting Type None
Misc Attribute 1 Pressure feeler
Print motif None

Reviews

Be the first to submit a review

Trustpilot