Schlegel RVAT_DG Pushbutton Silver-Grey Latching Actuator for DMF_A

MPN
RVAT_DG
Brand
Schlegel
EAN-13
2050000674501
Order Code
12-8979
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £20.88 £17.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Schlegel RVAT_DG pushbutton is a silver-grey switch, designed with a pressure feeler for reliable operation. Measuring 28x31.6mm, it is ideal for components, switches, and buttons in instruction and indication devices. It is commonly used for control panels and user interface applications.
Type Pushbutton
Switch Function Contact
Voltage Rating N/A
Current Rating N/A
(Ø) 28mm
Connection External contact
Dim (Ø x L) 28 mm x 31.6 mm
Factory colour Silver-grey
IP Rating IP65
Length 31.6mm
Lighting Type None
Misc Attribute 1 Pressure feeler
Print motif None

Reviews

Be the first to submit a review

Trustpilot