Schlegel RRJT RONTRON R JUWEL Pushbutton Metal Black Modular Design

MPN
RRJT
Brand
Schlegel
EAN-13
2050000898518
Order Code
12-8966
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 273 in stock

The Schlegel RRJT RONTRON R JUWEL RRJT Pushbutton is a black, metal switch designed for versatile applications in control systems. Manufactured by Schlegel, this pushbutton is known for its durability and reliable performance. It is typically used in both industrial and commercial settings for machinery operation panels and control circuits.
Type Pushbutton
Switch Function Momentary
Voltage Rating N/A
Current Rating N/A
Button Ø 28mm
Colour Metal, Black
Connection External contact
Front panel thickness 1.5 - 5mm
Lighting Type None
Misc Attribute RONTRON R JUWEL RRJT
Print motif 0
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot