Schlegel RRJTLR_CAR RONTRON-R-JEWEL Pushbutton Carbon Ring Light 1pc

MPN
RRJTLR_CAR
Brand
Schlegel
EAN-13
2050000461378
Order Code
12-8967
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £18.07 £15.36
10+ £14.25
100+ £13.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Schlegel RRJTLR_CAR pushbutton features carbon construction and ring illumination, ideal for clarity in low-light conditions. Manufactured by Schlegel, it is a durable switch component suitable for various instruction and indication devices. Commonly used in applications requiring reliable and visible actuation, this pushbutton is designed for both commercial and industrial environments.
Type Pushbutton
Switch Function Contact
Voltage Rating N/A
Current Rating N/A
Bulb Type LED (monochrome)
Button Diameter 28mm
Button Ø 28mm
Connection External contact
Factory colour Carbon
Front panel thickness 1.5 - 5mm
Lighting Type Circular lighting
Misc Attribute 1 Ring Illumination
Print motif None

Reviews

Be the first to submit a review

Trustpilot