Schlegel RRJVAT RONTRON RJ Pushbutton Metal 1 pc High Quality

MPN
RRJVAT
Brand
Schlegel
EAN-13
2050000898662
Order Code
12-8978
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £19.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Schlegel RRJVAT RONTRON RJ RRJVAT Pushbutton is a durable metal switch designed for reliable performance. Manufactured by Schlegel, it features a robust construction suitable for various industrial applications. Typical uses include control panels and machinery operations where a dependable pushbutton is essential.
Type Pushbutton
Switch Function Momentary
Voltage Rating N/A
Current Rating N/A
Button Ø 28mm
Connection External contact
Factory colour Metal
Front panel thickness 1.5 - 5mm
Lighting Type None
Misc Attribute RONTRON RJ RRJVAT
Print motif None
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot