Schlegel RRJ RJ45 Socket 1855 Built-in CAT5 Cable 150cm Black |
12-8898
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £51.78
Price per unit Ex VAT
|
RJ45 CAT 5 |
Plug |
Cable Mount |
|
|
8P8C |
|
1.50m |
RJ45 |
Black |
|
IP65 |
|
|
Plastic |
|
RRJ_RJ45_SW_150cm |
-20 - +60°C |
RJ45 socket |
|
Schlegel AK22RR SW USB/RJ45 Cap Compatible with USB 2.0 Black |
12-8899
|
|
Despatched within 4 working days - 95 in stock
|
2+ £2.30
Price per unit Ex VAT
|
Accessories |
Socket |
|
USB Connector RRJ-USB.RJ45 Connector RRJ-RJ45. |
|
|
|
|
USB 2.0 |
Black |
|
IP67 |
|
|
Plastic |
Protective flap |
|
|
|
|
Schlegel KD22RR Protective Flap USB Socket Cover, Transparent, IP40 |
12-8919
|
|
Despatched within 4 working days - 57 in stock
|
2+ £3.52
Price per unit Ex VAT
|
Accessories |
Socket |
|
|
|
|
|
|
USB 2.0 |
Transparent |
|
IP40 |
|
|
Plastic |
Protective flap |
|
|
|
|
Schlegel RRJ_RJ45 RONTRON-R-JUWEL RJ45 Socket 8P8C, 60cm Cable, IP Protected |
12-8950
|
|
Despatched within 4 working days - 55 in stock
|
1+ £38.28
Price per unit Ex VAT
|
RJ45 Socket |
Plug |
Straight |
|
Unshielded |
8P8C |
22.3mm |
0.60m |
RJ45 |
Grey |
|
IP65 |
Soldering |
|
Plastic, metallised finish |
RJ45 bulkhead socket |
|
-20 - +60°C |
RJ45 socket |
|
Schlegel RRJ_RJ45_150CM RONTRON-R-JUWEL Mounting Socket, Grey, 150cm CAT5 |
12-8951
|
|
Despatched within 4 working days - 20 in stock
|
1+ £42.71
Price per unit Ex VAT
|
RJ45 CAT 5 |
Plug |
Straight |
|
|
8P8C |
22.3mm |
1.50m |
RJ45 |
Grey |
|
IP65 |
|
|
Plastic, metal-coated |
|
|
-20 - +60°C |
RJ45 socket |
|
Schlegel RRJ_RJ45_STB RONTRON-R-JUWEL RJ45 Socket 8P8C IP67 TPE Flap |
12-8952
|
|
Despatched within 4 working days - 98 in stock
|
1+ £32.60
Price per unit Ex VAT
|
RJ45 Socket |
Socket |
|
|
Unshielded |
8P8C |
|
|
RJ45 |
|
Socket, built-in |
IP50 |
|
|
Plastic, metal-coated |
|
|
|
RJ45 socket |
|
Schlegel RRJ_RJ45_SW RONTRON-RJ RJ45 Socket with 60cm CAT5 Cable |
12-8953
|
|
Despatched within 4 working days - 38 in stock
|
1+ £37.37
Price per unit Ex VAT
|
RJ45 CAT 5 |
Plug |
Straight |
|
|
8P8C |
|
0.60m |
RJ45 |
Black |
|
IP65 |
|
|
Plastic |
|
|
-20 - +60°C |
RJ45 socket |
|
Schlegel RRJVA_RJ45 Socket RONTRON 8P8C Black/Silver CAT5 Cable IP Protected |
12-8971
|
|
Despatched within 4 working days - 6 in stock
|
1+ £63.01
Price per unit Ex VAT
|
RJ45 CAT 5e |
Plug |
Straight |
|
Unshielded |
8P8C |
22.3mm |
0.60m |
RJ45 |
|
|
IP65 |
|
Black, Silver |
Stainless steel |
|
|
-20 - +60°C |
RJ45 socket |
Cat 5 |
Schlegel RRJVA_RJ45_STB RJ45 Socket, IP67, TPE Flap, Stainless Steel |
12-8972
|
|
Available to back orderBack order, lead time 6 weeks
|
1+ £51.59
Price per unit Ex VAT
|
RJ45 Socket |
Socket |
|
|
Unshielded |
8P8C |
|
|
RJ45 |
|
Socket, built-in |
IP40 |
|
|
Stainless steel |
|
|
|
RJ45 socket |
|