Schlegel RRJVA_RJ45_STB RJ45 Socket, IP67, TPE Flap, Stainless Steel

MPN
RRJVA_RJ45_STB
Brand
Schlegel
EAN-13
2050001111678
Order Code
12-8972
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £51.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Schlegel's RRJVA_RJ45_STB 8P8C RJ45 socket is a network connector designed for robust Ethernet connections, compatible with Cat 5, Cat 6, and Cat 7 cables. This built-in RJ45 receptacle is ideal for patch plug applications, ensuring reliable data transmission across various network devices. Commonly used in telecommunications and data networking environments, it facilitates efficient and secure connectivity.
Type RJ45 Socket
Gender Socket
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Socket, built-in
IP Rating IP40
Material (details) Stainless steel
Type A RJ45 socket
Type B RJ45 socket

Reviews

Be the first to submit a review

Trustpilot