Schlegel RRJVA_RJ45 Socket RONTRON 8P8C Black/Silver CAT5 Cable IP Protected

MPN
RRJVA_RJ45
Brand
Schlegel
EAN-13
2050001111661
Order Code
12-8971
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £63.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Schlegel RRJVA_RJ45 is a built-in RJ45 socket designed in a straight plug style and available in black with silver accents. This network connector is compatible with Cat 5, Cat 6, and Cat 7 cables, providing reliable Ethernet connectivity. It is commonly used in patch panels and network installations for efficient data transmission.
Type RJ45 CAT 5e
Gender Plug
Mounting Type Straight
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Bore Ø 22.3mm
Cable Length 0.60m
Colour Black, Silver
Connector standard RJ45
IP Rating IP65
LAN Category Cat 5
Material (details) Stainless steel
Temperature Range -20 - +60°C
Type A RJ45 socket
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot