Schlegel RRJ_RJ45_150CM RONTRON-R-JUWEL Mounting Socket, Grey, 150cm CAT5

MPN
RRJ_RJ45_150CM
Brand
Schlegel
EAN-13
2050001859051
Order Code
12-8951
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £42.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Schlegel RRJ_RJ45_150CM is a versatile RJ45 mounting socket designed for network connectivity applications. It features a built-in plug with a straight configuration and is available in grey, making it suitable for a variety of environments. Typically used in networking setups, it is compatible with Cat 5, Cat 6, and Cat 7 connectors, ensuring reliable and secure ethernet connections.
Type RJ45 CAT 5
Gender Plug
Mounting Type Straight
Number of Positions/ Contacts 8P8C
Bore Ø 22.3mm
Cable Length 1.50m
Connector standard RJ45
Factory colour Grey
IP Rating IP65
Material (details) Plastic, metal-coated
Temperature Range -20 - +60°C
Type A RJ45 socket
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot