Schlegel RRJ_RJ45_SW RONTRON-RJ RJ45 Socket with 60cm CAT5 Cable

MPN
RRJ_RJ45_SW
Brand
Schlegel
EAN-13
2050001859068
Order Code
12-8953
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £37.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Schlegel RRJ_RJ45_SW is a black, built-in RJ45 mounting socket designed for straight plug connectivity. This network connector by Schlegel is suitable for various Ethernet applications, supporting Cat 5, Cat 6, and Cat 7 cables. It is typically used in network installations requiring reliable RJ45 connections.
Type RJ45 CAT 5
Gender Plug
Mounting Type Straight
Number of Positions/ Contacts 8P8C
Cable Length 0.60m
Connector standard RJ45
Factory colour Black
IP Rating IP65
Material (details) Plastic
Temperature Range -20 - +60°C
Type A RJ45 socket
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot