Schlegel RRJ_RJ45_STB RONTRON-R-JUWEL RJ45 Socket 8P8C IP67 TPE Flap

MPN
RRJ_RJ45_STB
Brand
Schlegel
EAN-13
2050000858734
Order Code
12-8952
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £34.28 £32.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

The Schlegel RRJ_RJ45_STB 8P8C RJ45 socket is a built-in patch connector designed for efficient network connections. It supports Cat 5, Cat 6, and Cat 7 cables, making it versatile for various Ethernet applications. Typical uses include networking setups in offices and data centres, providing reliable RJ45 connectivity.
Type RJ45 Socket
Gender Socket
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Socket, built-in
IP Rating IP50
Material (details) Plastic, metal-coated
Type A RJ45 socket
Type B RJ45 socket

Reviews

Be the first to submit a review

Trustpilot