Schlegel RRJ RJ45 Socket 1855 Built-in CAT5 Cable 150cm Black

MPN
1855
Brand
Schlegel
EAN-13
2050001859075
Order Code
12-8898
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £51.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Schlegel RRJ_RJ45_SW_150CM is a built-in RJ45 mounting socket designed for reliable network connectivity. It features a straight plug and a sleek black finish, compatible with Cat 5, Cat 6, and Cat 7 connectors. Typical applications include Ethernet connections in data centres and office environments.
Type RJ45 CAT 5
Gender Plug
Mounting Type Cable Mount
Number of Positions/ Contacts 8P8C
Cable Length 1.50m
Connector standard RJ45
Factory colour Black
IP Rating IP65
Material (details) Plastic
Misc Attribute RRJ_RJ45_SW_150cm
Temperature Range -20 - +60°C
Type A RJ45 socket
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot