Schlegel RRJ_RJ45 RONTRON-R-JUWEL RJ45 Socket 8P8C, 60cm Cable, IP Protected

MPN
RRJ_RJ45
Brand
Schlegel
EAN-13
2050000685194
Order Code
12-8950
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £38.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Schlegel manufactures the RRJ_RJ45 RJ45 bulkhead socket, featuring an 8P8C configuration with a straight, built-in plug in grey. This connector is suited for telecom and IT applications, offering compatibility with cat 5, 6, and 7 networks. It is commonly used in networking environments to establish secure cable connections.
Type RJ45 Socket
Gender Plug
Mounting Type Straight
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Bore Ø 22.3mm
Cable Length 0.60m
Connection Soldering
Connector standard RJ45
Factory colour Grey
IP Rating IP65
Material (details) Plastic, metallised finish
Misc Attribute 1 RJ45 bulkhead socket
Temperature Range -20 - +60°C
Type A RJ45 socket
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot