Schlegel KD22RR Protective Flap USB Socket Cover, Transparent, IP40

MPN
KD22RR
Brand
Schlegel
EAN-13
2050000528835
Order Code
12-8919
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

Schlegel's KD22RR is a protective flap designed for USB-mounted sockets, offering transparency for easy visibility. This component is particularly suited for safeguarding USB 2.0 connectors in telecommunications and IT applications. It is ideal for use in environments requiring protection and maintenance of network connectivity.
Type Accessories
Gender Socket
Connector standard USB 2.0
Factory colour Transparent
IP Rating IP40
Material (details) Plastic
Misc Attribute 1 Protective flap

Reviews

Be the first to submit a review

Trustpilot