Schlegel AK22RR SW USB/RJ45 Cap Compatible with USB 2.0 Black

MPN
AK22RR SW
Brand
Schlegel
EAN-13
2050001578266
Order Code
12-8899
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

Schlegel's AK22RR SW is a black protective cap designed for USB or RJ45-mounted sockets, ensuring compatibility with USB 2.0. This accessory safeguards network and ethernet connectors, including Cat 5, 6, and 7, from dust and damage. It is ideal for maintaining the integrity of RJ45 receptacles in industrial or technical environments.
Type Accessories
Gender Socket
Compatible with (details) USB Connector RRJ-USB.RJ45 Connector RRJ-RJ45.
Connector standard USB 2.0
Factory colour Black
IP Rating IP67
Material (details) Plastic
Misc Attribute 1 Protective flap

Reviews

Be the first to submit a review

Trustpilot