RUKO 102114E Countersink 10.4mm HSSE-Co 5 Sharp Burr-free 1pc |
06-4716
|
|
Despatched within 4 working days - 41 in stock
|
1+ £13.73
Price per unit Ex VAT
|
6.0mm |
90° |
|
DIN 335-C |
HSSE-Co 5 |
|
3 |
Cylinder shank |
50.0mm |
Countersink |
RUKO 102119E Countersink 16.5mm HSSE-Co 5 Sharp Edges 1pc |
06-4719
|
|
Despatched within 4 working days - 32 in stock
|
1+ £17.70
Price per unit Ex VAT
|
8.0mm |
90° |
|
DIN 335-C |
HSSE-Co 5 |
|
3 |
Cylinder shank |
60.0mm |
Countersink |
RUKO 102121E Countersink 20.5mm HSSE-Co5 Sharp Edges Deburring |
06-4721
|
|
Despatched within 4 working days - 9 in stock
|
1+ £25.82
Price per unit Ex VAT
|
10.0mm |
90° |
|
DIN 335-C |
HSSE-Co 5 |
|
3 |
Cylinder shank |
63.0mm |
Countersink |
RUKO 102121T Countersink 20.5mm HSS TiN for Burr-free Cutting |
06-4722
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £24.10
Price per unit Ex VAT
|
10mm |
|
63mm |
|
HSS |
TiN |
|
|
63mm |
Countersink |
RUKO 102123E Countersink 25mm HSSE-Co 5 Sharp Cutting Edges |
06-4724
|
|
Available to back order
|
1+ £19.24
Price per unit Ex VAT
|
10.0mm |
90° |
|
DIN 335-C |
HSSE-Co 5 |
|
3 |
Cylinder shank |
67.0mm |
Countersink |
RUKO 102123T Countersink 25mm HSS TiN Sharp Long-Lasting Low Speed |
06-4725
|
|
Despatched within 4 working days - 3 in stock
|
1+ £28.25
Price per unit Ex VAT
|
10mm |
|
67mm |
|
HSS |
TiN |
|
|
67mm |
Countersink |
RUKO 102125E Countersink 31mm HSSE-Co5 Sharp Edges for Burr-Free Work |
06-4727
|
|
Despatched within 4 working days - 8 in stock
|
1+ £27.16
Price per unit Ex VAT
|
12.0mm |
90° |
|
DIN 335-C |
HSSE-Co 5 |
|
3 |
Cylinder shank |
71.0mm |
Countersink |
RUKO 102125T Countersink 31mm HSS TiN Coating Sharp Cutting Grooves |
06-4728
|
|
Despatched within 4 working days - 2 in stock
|
1+ £36.07
Price per unit Ex VAT
|
12mm |
|
71mm |
|
HSS |
TiN |
|
|
71mm |
Countersink |
RUKO 102173T Countersink 37mm HSS TiN Sharp Durable Cooling Advised |
06-4732
|
|
Despatched within 4 working days - 4 in stock
|
1+ £41.69
Price per unit Ex VAT
|
12mm |
|
90mm |
|
HSS |
TiN |
|
|
90mm |
Countersink |