RUKO 102114E Countersink 10.4mm HSSE-Co 5 Sharp Burr-free 1pc

Image Representative of Range

RUKO 102114E Countersink 10.4mm HSSE-Co 5 Sharp Burr-free 1pc

MPN
102114E
Brand
RUKO
EAN-13
4007140032812
Order Code
06-4716
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Ruko's 102114E Countersink is a high-speed steel with cobalt (HSSE-Co 5) tool designed for precision machining tasks. It features a 10.4 mm diameter and a cylindrical shank, ideal for creating smooth, conical holes in various materials. This tool is commonly used in applications requiring clean, countersunk holes in wood, metal, or plastic surfaces.
Type Countersink
Diameter 6.0mm
Angle 90°
DIN Standard DIN 335-C
Material HSSE-Co 5
Number of Blades 3
Tool Holder Cylinder shank
Total Length 50.0mm

Reviews

Be the first to submit a review

Trustpilot