RUKO 102125T Countersink 31mm HSS TiN Coating Sharp Cutting Grooves

MPN
102125T
Brand
RUKO
EAN-13
4007140002938
Order Code
06-4728
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £42.44 £36.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Ruko manufactures the 102125T Countersink, a high-speed steel tool with a 31 mm diameter. It features a titanium nitride coating for enhanced durability and performance. This countersink is typically used in machining applications to create conical holes that accommodate screw heads.
Type Countersink
Diameter 12mm
Length 71mm
Material HSS
Material properties TiN
Total Length 71mm

Reviews

Be the first to submit a review

Trustpilot