RUKO 102123T Countersink 25mm HSS TiN Sharp Long-Lasting Low Speed

MPN
102123T
Brand
RUKO
EAN-13
4007140002907
Order Code
06-4725
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £33.23 £28.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Ruko 102123T Countersink is a high-speed steel tool with a titanium nitride coating, featuring a 25 mm cutting diameter. Manufactured by Ruko, it offers excellent durability and precision for machining tasks. This countersink is typically used in engineering and construction for creating precise bevelled edges.
Type Countersink
Diameter 10mm
Length 67mm
Material HSS
Material properties TiN
Total Length 67mm

Reviews

Be the first to submit a review

Trustpilot