RUKO 102119E Countersink 16.5mm HSSE-Co 5 Sharp Edges 1pc

Image Representative of Range

RUKO 102119E Countersink 16.5mm HSSE-Co 5 Sharp Edges 1pc

MPN
102119E
Brand
RUKO
EAN-13
4007140002792
Order Code
06-4719
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £17.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

RUKO's 102119E Countersink features a 16.5 mm high-speed steel cobalt 5 (HSSE-Co 5) bit with a cylindrical shank. It's designed for precision in machining applications, particularly in creating precise countersinks in metal workpieces. This durable tool is ideal for professionals seeking reliable performance in industrial settings.
Type Countersink
Diameter 8.0mm
Angle 90°
DIN Standard DIN 335-C
Material HSSE-Co 5
Number of Blades 3
Tool Holder Cylinder shank
Total Length 60.0mm

Reviews

Be the first to submit a review

Trustpilot