RUKO 102123E Countersink 25mm HSSE-Co 5 Sharp Cutting Edges

Image Representative of Range

RUKO 102123E Countersink 25mm HSSE-Co 5 Sharp Cutting Edges

MPN
102123E
Brand
RUKO
EAN-13
4007140002891
Order Code
06-4724
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £19.24
10+ £18.21
50+ £18.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

RUKO manufactures the 102123E Countersink, featuring a 25.0 mm diameter made from high-speed steel with cobalt (HSSE-Co 5) for enhanced durability. The tool includes a cylinder shank design, ideal for precise countersinking in machining applications. Typically used in machining and metalworking, this single-piece countersink bit facilitates smooth finishes in various materials.
Type Countersink
Diameter 10.0mm
Angle 90°
DIN Standard DIN 335-C
Material HSSE-Co 5
Number of Blades 3
Tool Holder Cylinder shank
Total Length 67.0mm

Reviews

Be the first to submit a review

Trustpilot