RUKO 102121T Countersink 20.5mm HSS TiN for Burr-free Cutting

MPN
102121T
Brand
RUKO
EAN-13
4007140002860
Order Code
06-4722
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £28.34 £24.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Ruko countersink 102121T is a high-speed steel tool with a 20.5 mm diameter and a titanium nitride coating for enhanced durability. Manufactured by Ruko, this single piece countersink bit is ideal for preparing holes in metal and wood materials. It is commonly used in machining applications for creating conical holes or to deburr drilled holes.
Type Countersink
Diameter 10mm
Length 63mm
Material HSS
Material properties TiN
Total Length 63mm

Reviews

Be the first to submit a review

Trustpilot