RUKO 102121E Countersink 20.5mm HSSE-Co5 Sharp Edges Deburring

Image Representative of Range

RUKO 102121E Countersink 20.5mm HSSE-Co5 Sharp Edges Deburring

MPN
102121E
Brand
RUKO
EAN-13
4007140002853
Order Code
06-4721
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £25.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Ruko 102121E Countersink is a high-quality machining tool featuring a 20.5 mm HSSE-Co 5 bit with a cylinder shank designed for durability. Ideal for precision drilling, this countersink bit is frequently used in metalworking and woodworking applications. A reliable choice for professionals, it ensures smooth and clean finishing in various materials.
Type Countersink
Diameter 10.0mm
Angle 90°
DIN Standard DIN 335-C
Material HSSE-Co 5
Number of Blades 3
Tool Holder Cylinder shank
Total Length 63.0mm

Reviews

Be the first to submit a review

Trustpilot