RUKO 102125E Countersink 31mm HSSE-Co5 Sharp Edges for Burr-Free Work

Image Representative of Range

RUKO 102125E Countersink 31mm HSSE-Co5 Sharp Edges for Burr-Free Work

MPN
102125E
Brand
RUKO
EAN-13
4007140032836
Order Code
06-4727
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £31.95 £27.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Ruko produces the 102125E Countersink, which has a 31.0 mm diameter and is made from HSSE-Co 5, ensuring durability and precision. This countersink features a cylinder shank and is commonly used in machining for creating clean, precise countersunk holes. It is ideal for both professional and DIY applications requiring accurate and efficient performance.
Type Countersink
Diameter 12.0mm
Angle 90°
DIN Standard DIN 335-C
Material HSSE-Co 5
Number of Blades 3
Tool Holder Cylinder shank
Total Length 71.0mm

Reviews

Be the first to submit a review

Trustpilot