RUKO 102173T Countersink 37mm HSS TiN Sharp Durable Cooling Advised

MPN
102173T
Brand
RUKO
EAN-13
4007140127525
Order Code
06-4732
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £49.04 £41.69
10+ £40.23
50+ £40.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Ruko 102173T Countersink is a high-speed steel machining tool with a 37 mm size and a TiN coating. Manufactured by Ruko, it is designed for precision countersinking tasks in various machining applications. Ideal for deburring and chamfering, it ensures a smooth finish on metal surfaces.
Type Countersink
Diameter 12mm
Length 90mm
Material HSS
Material properties TiN
Total Length 90mm

Reviews

Be the first to submit a review

Trustpilot