Renkforce RF-4531590 USB-C HDMI Adapter Cable Black 0.50 m UHD 4K 60 Hz |
17-4275
|
|
Despatched within 4 working days - 141 in stock
|
1+ £14.45
Price per unit Ex VAT
|
HDMI |
0.5m |
32 |
TV/monitor |
|
HDMI High Speed |
Tin plated copper |
HDMI 2.0 |
60Hz |
Braid shielding/shielding film |
Unidirectional (A→B) |
UHD 4K @ 60 Hz |
3840 x 2160 Pixel |
USB-C |
Black |
USB-C® screen cable |
Round |
Renkforce RF-4531594 USB-C to HDMI Adapter cable Black 3m UHD 4K 60Hz |
17-4277
|
|
Despatched within 4 working days - 171 in stock
|
1+ £17.19
Price per unit Ex VAT
|
HDMI |
3m |
32 |
TV/monitor |
|
HDMI High Speed |
Tin plated copper |
HDMI 2.0 |
60Hz |
Braid shielding/shielding film |
Unidirectional (A→B) |
UHD 4K @ 60 Hz |
3840 x 2160 Pixel |
USB-C |
Black |
USB-C® screen cable |
Round |
Renkforce RF-4532668 USB-C HDMI adapter cable black 10m |
17-4280
|
|
|
1+ £113.76
Price per unit Ex VAT
|
HDMI |
10m |
|
Monitor |
|
HDMI Standard |
FO |
|
60Hz |
none |
|
|
3840 x 2160 Pixel |
USB-C |
Black |
USB-C® screen cable |
Round |
Renkforce RF-4535910 USB-C HDMI Adapter cable Black 1.80 m |
17-4292
|
|
Despatched within 4 working days - 290 in stock
|
1+ £21.62
Price per unit Ex VAT
|
HDMI |
1.8m |
26/28/32/34 |
TV/monitor |
|
HDMI High Speed |
Copper |
|
|
Braid shielding/shielding film |
Unidirectional (A→B) |
|
3840 x 2160 Pixel |
USB-C |
Black |
USB-C® screen cable |
Round |
Renkforce RF-4538166 USB-C/DisplayPort Adapter Cable Black 1.80 m |
17-4308
|
|
Despatched within 4 working days - 106 in stock
|
1+ £14.50
Price per unit Ex VAT
|
|
1.8m |
32/24 |
TV/monitor |
|
|
Copper |
|
|
Braid shielding/shielding film |
Unidirectional (A→B) |
|
3840 x 2160 Pixel |
USB-C |
Black |
USB-C® screen cable |
Round |
Renkforce RF-4600984 USB-C DisplayPort Adapter Cable Black 1m 8K UHD |
17-4366
|
|
|
1+ £17.60
Price per unit Ex VAT
|
|
1m |
32/24 |
TV/monitor |
8K UHD |
|
Copper |
|
60Hz |
Braid shielding/shielding film |
Unidirectional (A→B) |
|
7680 x 4320 Pixel |
USB-C |
Black |
USB-C® screen cable |
Round |
Renkforce RF-4613070 USB-C DisplayPort adapter cable black 0.14 m |
17-4373
|
|
Despatched within 4 working days - 443 in stock
|
1+ £5.27
Price per unit Ex VAT
|
DisplayPort |
0.14m |
32 |
|
|
|
Copper |
|
60Hz |
Braid shielding |
Unidirectional (A→B) |
|
3840 x 2160 Pixel |
USB-C |
Black |
USB-C® screen cable |
Round |
Renkforce RF-6409790 USB-C HDMI Adapter cable Black 1.50m 4K UHD Charge Jack |
17-4936
|
|
Despatched within 4 working days - 214 in stock
|
1+ £11.51
Price per unit Ex VAT
|
HDMI |
1.5m |
32 |
TV/monitor |
|
HDMI High Speed |
Copper |
HDMI 2.0 |
144Hz |
Shielding film |
Unidirectional (A→B) |
|
3840 x 2160 Pixel |
USB-C |
Black |
USB-C® screen cable |
Round |
Renkforce RF-6409792 USB-C HDMI Adapter Cable Black 1.50m 4K UHD with Charger |
17-4937
|
|
Despatched within 4 working days - 807 in stock
|
1+ £7.78
Price per unit Ex VAT
|
HDMI |
1.5m |
32 |
TV/monitor |
|
HDMI High Speed |
Copper |
HDMI 1.4 |
30Hz |
Shielding film |
Unidirectional (A→B) |
|
3840 x 2160 Pixel |
USB-C |
Black |
USB-C® screen cable |
Round |