Renkforce RF-6409792 USB-C HDMI Adapter Cable Black 1.50m 4K UHD with Charger

MPN
RF-6409792
Brand
Renkforce
EAN-13
4064161327914
Order Code
17-4937
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 807 in stock

Renkforce RF-6409792 is a USB-C HDMI Adapter Cable designed for high-performance audio and visual applications, offering seamless connectivity between devices. This cable, measuring 1.50 metres in length and featuring a USB-C plug and HDMI-A plug, is engineered to support 4K UHD resolution, allowing for superior image clarity and detail. Additionally, the adapter includes a USB-C socket, enabling simultaneous charging of compatible devices, which is essential for professionals managing multiple peripherals. Its robust build and black exterior make it ideal for use in environments ranging from office setups to engineering workstations, where reliable data transmission and high-quality display connections are paramount. Whether connecting to monitors, screens, or other display systems, this cable ensures compatibility and efficient performance in diverse technical settings.
Connector 1 USB-C
Connector 2 HDMI
Length 1.5m
Colour Black
Type USB-C® screen cable
AWG 32
Cable Design Round
Cable Use TV/monitor
Cable version HDMI High Speed
Core Material Copper
HDMI version HDMI 1.4
Max. frequency 30Hz
Shielding Shielding film
Signal flow Unidirectional (A→B)
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot