Renkforce RF-4535910 USB-C HDMI Adapter cable Black 1.80 m

MPN
RF-4535910
Brand
Renkforce
EAN-13
4064161076751
Order Code
17-4292
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £21.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 294 in stock

Renkforce RF-4535910 offers a robust solution for connecting devices via its USB-C® to HDMI interface. This adapter cable features a USB-C plug and an HDMI-A plug, with a length of 1.80 metres, making it an ideal choice for linking modern laptops or tablets with USB-C ports to external monitors or displays that support HDMI input. It supports high-definition video transmission, enhancing the usability of peripheral devices in professional settings. Engineered for compatibility with various audio and visual systems, the cable is primarily used in applications that require video output such as presentations, digital signage, and extending or mirroring desktop displays. The black cable offers a reliable and simple connection option for users seeking to integrate USB-C enabled devices into existing HDMI infrastructures.
Connector 1 USB-C
Connector 2 HDMI
Length 1.8m
Colour Black
Type USB-C® screen cable
AWG 26/28/32/34
Cable Design Round
Cable Use TV/monitor
Cable version HDMI High Speed
Core Material Copper
Shielding Braid shielding/shielding film
Signal flow Unidirectional (A→B)
Video resolution 3840 x 2160 Pixel

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot