Renkforce RF-4532668 USB-C HDMI adapter cable black 10m

MPN
RF-4532668
Brand
Renkforce
EAN-13
4064161074146
Order Code
17-4280
Country of Origin
China
View Full Product Range (9)

Discontinued


Renkforce RF-4532668 is a high-quality USB-C to HDMI adapter cable designed to transmit audio and visual data over a length of 10 metres. Featuring a USB-C plug and an HDMI-A plug, the cable facilitates seamless connectivity between modern USB-C enabled devices and HDMI displays, making it an efficient solution for extending displays or mirroring screens on high-definition monitors or projectors. Its robust construction and reliable performance make it suitable for engineering applications such as digital signage installations, conference room setups, and professional AV environments where longer cable runs are necessary without signal degradation. The cable's black finish complements professional settings, and its length provides versatility for diverse layout configurations.
Connector 1 USB-C
Connector 2 HDMI
Length 10m
Colour Black
Type USB-C® screen cable
Cable Design Round
Cable Use Monitor
Cable version HDMI Standard
Core Material FO
Max. frequency 60Hz
Shielding none
Video resolution 3840 x 2160 Pixel

Alternatives (1)


Trustpilot